
56100C | |
|---|---|
DigiKey Part Number | 811-2641-ND |
Manufacturer | |
Manufacturer Product Number | 56100C |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20kHz ~ 200kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.350" W (16.79mm x 8.89mm) | |
Height - Seated (Max) | 0.795" (20.16mm) | |
Termination Style | PC Pin | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 Kč | 33,74 Kč |
| 10 | 33,32800 Kč | 333,28 Kč |
| 25 | 32,91160 Kč | 822,79 Kč |
| 50 | 31,87000 Kč | 1 593,50 Kč |
| 100 | 30,62010 Kč | 3 062,01 Kč |
| 250 | 28,53712 Kč | 7 134,28 Kč |
| 500 | 26,45410 Kč | 13 227,05 Kč |
| 1 000 | 24,99600 Kč | 24 996,00 Kč |
| Unit Price without VAT: | 33,74000 Kč |
|---|---|
| Unit Price with VAT: | 40,82540 Kč |


