
50475AC | |
|---|---|
DigiKey Part Number | 811-50475ACTR-ND - Tape & Reel (TR) 811-50475ACCT-ND - Cut Tape (CT) 811-50475ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50475AC |
Description | CMC 4.7MH 400MA 2LN SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 840mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 840mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.280" W (6.00mm x 7.10mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 11,57800 Kč | 115,78 Kč |
| 50 | 11,15660 Kč | 557,83 Kč |
| 100 | 10,73550 Kč | 1 073,55 Kč |
| 250 | 10,62772 Kč | 2 656,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,68313 Kč | 8 683,13 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



