
ADCMP354YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADCMP354YKSZ-REEL7TR-ND - Tape & Reel (TR) ADCMP354YKSZ-REEL7CT-ND - Cut Tape (CT) ADCMP354YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP354YKSZ-REEL7 |
Description | IC COMPARATOR 1 W/VOLT REF SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP354YKSZ-REEL7 Models |
Category | Current - Input Bias (Max) 170µA @ 5.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 15mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case SC-82A, SOT-343 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package SC-70-4 |
Voltage - Supply, Single/Dual (±) 2.25V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,27600 Kč | 242,76 Kč |
| 25 | 22,04000 Kč | 551,00 Kč |
| 100 | 19,58330 Kč | 1 958,33 Kč |
| 250 | 18,40956 Kč | 4 602,39 Kč |
| 500 | 17,70214 Kč | 8 851,07 Kč |
| 1 000 | 17,54990 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,40077 Kč | 49 202,31 Kč |
| 6 000 | 16,04886 Kč | 96 293,16 Kč |
| 9 000 | 15,87268 Kč | 142 854,12 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |







