50474AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50105AC

DigiKey Part Number
811-50105ACTR-ND - Tape & Reel (TR)
811-50105ACCT-ND - Cut Tape (CT)
811-50105ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50105AC
Description
CMC 1MH 700MA 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 360mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
360mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.236" L x 0.280" W (6.00mm x 7.10mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
1011,57800 Kč115,78 Kč
5011,15660 Kč557,83 Kč
10010,73550 Kč1 073,55 Kč
25010,62772 Kč2 656,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,68313 Kč8 683,13 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč