



SMD150F/33-2920-2 | |
|---|---|
DigiKey Part Number | SMD150F/33-2920-2TR-ND - Tape & Reel (TR) SMD150F/33-2920-2CT-ND - Cut Tape (CT) SMD150F/33-2920-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD150F/33-2920-2 |
Description | PTC RESET FUSE 33V 1.5A 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD150F/33-2920-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 12,80800 Kč | 64,04 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 50 | 9,78920 Kč | 489,46 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 250 | 8,12120 Kč | 2 030,30 Kč |
| 500 | 7,49040 Kč | 3 745,20 Kč |
| 1 000 | 6,90645 Kč | 6 906,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,45612 Kč | 10 912,24 Kč |
| 4 000 | 5,02603 Kč | 20 104,12 Kč |
| 6 000 | 4,89778 Kč | 29 386,68 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



