
XRCGE26M000FBA2AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE26M000FBA2AR0TR-ND - Tape & Reel (TR) 490-XRCGE26M000FBA2AR0CT-ND - Cut Tape (CT) 490-XRCGE26M000FBA2AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE26M000FBA2AR0 |
Description | 26.0MHZ CRYSTAL UNIT +/-15PPM IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE26M000FBA2AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 50 | 7,55080 Kč | 377,54 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,84452 Kč | 1 711,13 Kč |
| 500 | 6,56146 Kč | 3 280,73 Kč |
| 1 000 | 6,28995 Kč | 6 289,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,00018 Kč | 18 000,54 Kč |
| 6 000 | 5,75212 Kč | 34 512,72 Kč |
| 9 000 | 5,61183 Kč | 50 506,47 Kč |
| 15 000 | 5,44005 Kč | 81 600,75 Kč |
| 21 000 | 5,32981 Kč | 111 926,01 Kč |
| 30 000 | 5,21545 Kč | 156 463,50 Kč |
| 36 000 | 5,15797 Kč | 185 686,92 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




