



XRCGE26M000FBA1AR0 | |
|---|---|
DigiKey Part Number | 490-XRCGE26M000FBA1AR0TR-ND - Tape & Reel (TR) 490-XRCGE26M000FBA1AR0CT-ND - Cut Tape (CT) 490-XRCGE26M000FBA1AR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGE26M000FBA1AR0 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGE26M000FBA1AR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,89800 Kč | 197,45 Kč |
| 50 | 7,56960 Kč | 378,48 Kč |
| 100 | 7,25590 Kč | 725,59 Kč |
| 250 | 6,86144 Kč | 1 715,36 Kč |
| 500 | 6,57770 Kč | 3 288,85 Kč |
| 1 000 | 6,30553 Kč | 6 305,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,01504 Kč | 18 045,12 Kč |
| 6 000 | 5,76637 Kč | 34 598,22 Kč |
| 9 000 | 5,62573 Kč | 50 631,57 Kč |
| 15 000 | 5,45352 Kč | 81 802,80 Kč |
| 21 000 | 5,34301 Kč | 112 203,21 Kč |
| 30 000 | 5,22836 Kč | 156 850,80 Kč |
| 36 000 | 5,17074 Kč | 186 146,64 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |


