



ERM5-030-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14936TR-ND - Tape & Reel (TR) SAM14936CT-ND - Cut Tape (CT) SAM14936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-02.0-L-DV-P-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,86600 Kč | 838,66 Kč |
| 25 | 78,59960 Kč | 1 964,99 Kč |
| 50 | 74,84520 Kč | 3 742,26 Kč |
| 100 | 71,26930 Kč | 7 126,93 Kč |
| 250 | 66,80808 Kč | 16 702,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,81044 Kč | 34 405,22 Kč |
| 1 000 | 58,68962 Kč | 58 689,62 Kč |
| 2 500 | 55,91784 Kč | 139 794,60 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |



