



XRCGB40M000F5A12R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB40M000F5A12R0TR-ND - Tape & Reel (TR) 490-XRCGB40M000F5A12R0CT-ND - Cut Tape (CT) 490-XRCGB40M000F5A12R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB40M000F5A12R0 |
Description | 2.0X1.6MM 40.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB40M000F5A12R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±65ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 8,36400 Kč | 83,64 Kč |
| 25 | 7,90640 Kč | 197,66 Kč |
| 50 | 7,58180 Kč | 379,09 Kč |
| 100 | 7,26750 Kč | 726,75 Kč |
| 250 | 6,87348 Kč | 1 718,37 Kč |
| 500 | 6,58884 Kč | 3 294,42 Kč |
| 1 000 | 6,31608 Kč | 6 316,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,02521 Kč | 18 075,63 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |


