



XRCGB25M000F3A16R0 | |
|---|---|
DigiKey Part Number | 490-XRCGB25M000F3A16R0TR-ND - Tape & Reel (TR) 490-XRCGB25M000F3A16R0CT-ND - Cut Tape (CT) 490-XRCGB25M000F3A16R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000F3A16R0 |
Description | 2.0X1.6MM 25.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB25M000F3A16R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,92040 Kč | 198,01 Kč |
| 50 | 7,58860 Kč | 379,43 Kč |
| 100 | 7,27580 Kč | 727,58 Kč |
| 250 | 6,88064 Kč | 1 720,16 Kč |
| 500 | 6,59590 Kč | 3 297,95 Kč |
| 1 000 | 6,32292 Kč | 6 322,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,79972 Kč | 17 399,16 Kč |
| 6 000 | 5,55992 Kč | 33 359,52 Kč |
| 9 000 | 5,42430 Kč | 48 818,70 Kč |
| 15 000 | 5,25822 Kč | 78 873,30 Kč |
| 21 000 | 5,15165 Kč | 108 184,65 Kč |
| 30 000 | 5,04111 Kč | 151 233,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


