
XRCGB32M000F3C2BR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB32M000F3C2BR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F3C2BR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F3C2BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F3C2BR0 |
Description | CRYSTAL 32.0MHZ SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,26640 Kč | 131,66 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,83790 Kč | 483,79 Kč |
| 250 | 4,57588 Kč | 1 143,97 Kč |
| 500 | 4,38648 Kč | 2 193,24 Kč |
| 1 000 | 4,20506 Kč | 4 205,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01132 Kč | 12 033,96 Kč |
| 6 000 | 3,84540 Kč | 23 072,40 Kč |
| 9 000 | 3,75155 Kč | 33 763,95 Kč |
| 15 000 | 3,63663 Kč | 54 549,45 Kč |
| 21 000 | 3,56287 Kč | 74 820,27 Kč |
| 30 000 | 3,48635 Kč | 104 590,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








