



XRCGB24M000F1SBAR0 | |
|---|---|
DigiKey Part Number | 490-XRCGB24M000F1SBAR0TR-ND - Tape & Reel (TR) 490-XRCGB24M000F1SBAR0CT-ND - Cut Tape (CT) 490-XRCGB24M000F1SBAR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F1SBAR0 |
Description | 2.0X1.6MM 24.0MHZ CRYSTAL UNIT + |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F1SBAR0 Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 24 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 25 | 5,24720 Kč | 131,18 Kč |
| 50 | 5,03040 Kč | 251,52 Kč |
| 100 | 4,82180 Kč | 482,18 Kč |
| 250 | 4,55984 Kč | 1 139,96 Kč |
| 500 | 4,37172 Kč | 2 185,86 Kč |
| 1 000 | 4,19070 Kč | 4 190,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99758 Kč | 11 992,74 Kč |
| 6 000 | 3,83223 Kč | 22 993,38 Kč |
| 9 000 | 3,73870 Kč | 33 648,30 Kč |
| 15 000 | 3,62417 Kč | 54 362,55 Kč |
| 21 000 | 3,55066 Kč | 74 563,86 Kč |
| 30 000 | 3,47441 Kč | 104 232,30 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











