
TSZ182IYDT | |
|---|---|
DigiKey Part Number | 497-17817-2-ND - Tape & Reel (TR) 497-17817-1-ND - Cut Tape (CT) 497-17817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ182IYDT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSZ182IYDT Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 29 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 8-SO |
Voltage - Input Offset 25 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 23,94600 Kč | 598,65 Kč |
| 100 | 21,30460 Kč | 2 130,46 Kč |
| 250 | 20,04468 Kč | 5 011,17 Kč |
| 500 | 19,28414 Kč | 9 642,07 Kč |
| 1 000 | 19,17663 Kč | 19 176,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,99780 Kč | 44 994,50 Kč |
| 5 000 | 17,59960 Kč | 87 998,00 Kč |
| 7 500 | 17,40029 Kč | 130 502,17 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











