Similar

SVK3A103AEA01B00 | |
|---|---|
DigiKey Part Number | 490-14511-ND |
Manufacturer | |
Manufacturer Product Number | SVK3A103AEA01B00 |
Description | SENSOR ROTARY 333.3DEG SMD |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 333.3°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |


