
SR41 | |
|---|---|
DigiKey Part Number | 490-SR41-ND |
Manufacturer | |
Manufacturer Product Number | SR41 |
Description | BATTERY SILVER OX 1.55V COIN |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Box | Size / Dimension 0.31" Dia x 0.14" H (7.9mm x 3.6mm) |
Part Status Discontinued at DigiKey | Termination Style Requires Holder |
Battery Chemistry | Discharge Rate 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 392-384TZ | Energizer Battery Company | 2 182 | N100-ND | 59,63000 Kč | Parametric Equivalent |
| SR41SW | Seiko Instruments | 335 | 728-1101-ND | 47,67000 Kč | Parametric Equivalent |
| SR41W | Seiko Instruments | 5 675 | 728-1114-ND | 47,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 50 | 23,59760 Kč | 1 179,88 Kč |
| 100 | 22,29570 Kč | 2 229,57 Kč |
| 250 | 20,68388 Kč | 5 170,97 Kč |
| 500 | 19,54242 Kč | 9 771,21 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




