
SR41W | |
|---|---|
DigiKey Part Number | 728-1114-ND |
Manufacturer | |
Manufacturer Product Number | SR41W |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.31" Dia x 0.14" H (7.9mm x 3.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 80µA |
Battery Chemistry | Weight 0.67 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 50 | 34,57540 Kč | 1 728,77 Kč |
| 100 | 32,66660 Kč | 3 266,66 Kč |
| 300 | 29,85427 Kč | 8 956,28 Kč |
| 500 | 28,63120 Kč | 14 315,60 Kč |
| 1 000 | 27,05088 Kč | 27 050,88 Kč |
| 2 500 | 25,09504 Kč | 62 737,60 Kč |
| 5 000 | 23,71019 Kč | 118 550,95 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |





