
SCA3300-D01-004 | |
---|---|
DigiKey Part Number | 490-SCA3300-D01-004-ND |
Manufacturer | |
Manufacturer Product Number | SCA3300-D01-004 |
Description | ACCELEROMETEREROMETER 1.5-6G SPI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g 70Hz 12-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 3g, 6g | |
Sensitivity (LSB/g) | 5400 (±1.5g) ~ 1350 (±6g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 70Hz | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, Flat Lead | |
Supplier Device Package | 12-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 728,47750 Kč | 2 913,91 Kč |
Unit Price without VAT: | 728,47750 Kč |
---|---|
Unit Price with VAT: | 881,45778 Kč |