
SCA3100-D07-1 | |
|---|---|
DigiKey Part Number | 551-1067-2-ND - Tape & Reel (TR) 551-1067-1-ND - Cut Tape (CT) 551-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA3100-D07-1 |
Description | ACCELEROMETER 6G SPI 12SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g 30Hz ~ 55Hz 12-SMD |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Murata Electronics | Features Temperature Sensor |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Digital | Qualification AEC-Q100 |
Axis X, Y, Z | Mounting Type Surface Mount |
Acceleration Range ±6g | Package / Case 12-SMD |
Sensitivity (LSB/g) 650 | Supplier Device Package 12-SMD |
Bandwidth 30Hz ~ 55Hz | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,21000 Kč | 829,21 Kč |
| 5 | 762,14400 Kč | 3 810,72 Kč |
| 10 | 737,21900 Kč | 7 372,19 Kč |
| 25 | 707,47320 Kč | 17 686,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 655,39800 Kč | 65 539,80 Kč |
| 200 | 638,53870 Kč | 127 707,74 Kč |
| 300 | 629,32827 Kč | 188 798,48 Kč |
| Unit Price without VAT: | 829,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,34410 Kč |



