Parametric Equivalent
Similar

RDER72H103K1K1H03B | |
|---|---|
DigiKey Part Number | 490-16274-ND |
Manufacturer | |
Manufacturer Product Number | RDER72H103K1K1H03B |
Description | CAP CER 10000PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72H103K1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,59800 Kč | 279,90 Kč |
| 100 | 5,03530 Kč | 503,53 Kč |
| 500 | 4,08916 Kč | 2 044,58 Kč |
| 1 000 | 3,79686 Kč | 3 796,86 Kč |
| 2 500 | 3,48827 Kč | 8 720,67 Kč |
| 5 000 | 3,30236 Kč | 16 511,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



