
RDER72H103K1M1H03A | |
|---|---|
DigiKey Part Number | 490-RDER72H103K1M1H03ACT-ND - Cut Tape (CT) 490-RDER72H103K1M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72H103K1M1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72H103K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 50 | 5,74500 Kč | 287,25 Kč |
| 100 | 5,16970 Kč | 516,97 Kč |
| 500 | 4,19834 Kč | 2 099,17 Kč |
| 1 000 | 3,89786 Kč | 3 897,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,54635 Kč | 7 092,70 Kč |
| 4 000 | 3,34876 Kč | 13 395,04 Kč |
| 6 000 | 3,24986 Kč | 19 499,16 Kč |
| 10 000 | 3,14021 Kč | 31 402,10 Kč |
| 14 000 | 3,07610 Kč | 43 065,40 Kč |
| 20 000 | 3,01443 Kč | 60 288,60 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

