
RCE5C2A101J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7421-1-ND - Cut Tape (CT) 490-7421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A101J0M1H03A |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A101J0M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCE5C2A101J0K1H03B | Murata Electronics | 600 | 490-12863-ND | 11,13000 Kč | Direct |
| RCE5C2A101J0A2H03B | Murata Electronics | 923 | 490-11877-ND | 11,13000 Kč | Similar |
| RCE5C2A101J0DBH03A | Murata Electronics | 1 790 | 490-7420-1-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,19500 Kč | 259,75 Kč |
| 100 | 4,66580 Kč | 466,58 Kč |
| 500 | 3,76872 Kč | 1 884,36 Kč |
| 1 000 | 3,49176 Kč | 3 491,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,17060 Kč | 6 341,20 Kč |
| 4 000 | 2,98849 Kč | 11 953,96 Kč |
| 6 000 | 2,89730 Kč | 17 383,80 Kč |
| 10 000 | 2,79622 Kč | 27 962,20 Kč |
| 14 000 | 2,73715 Kč | 38 320,10 Kč |
| 20 000 | 2,68032 Kč | 53 606,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

