
RCE5C2A101J0A2H03B | |
|---|---|
DigiKey Part Number | 490-11877-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2A101J0A2H03B |
Description | CAP CER 100PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A101J0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,05640 Kč | 252,82 Kč |
| 100 | 4,53980 Kč | 453,98 Kč |
| 500 | 3,66836 Kč | 1 834,18 Kč |
| 1 000 | 3,39895 Kč | 3 398,95 Kč |
| 2 500 | 3,11468 Kč | 7 786,70 Kč |
| 5 000 | 2,94333 Kč | 14 716,65 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

