


PRG18BB221MB1RB | |
|---|---|
DigiKey Part Number | 490-2470-2-ND - Tape & Reel (TR) 490-2470-1-ND - Cut Tape (CT) 490-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BB221MB1RB |
Description | PTC RESET FUSE 24V 14MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 14 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BB221MB1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 14 mA | |
Current - Trip (It) | 29 mA | |
Current - Max | 130 mA | |
Resistance - 25°C (Typ) | 220 Ohms | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,41000 Kč | 22,05 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,46470 Kč | 346,47 Kč |
| 500 | 3,08796 Kč | 1 543,98 Kč |
| 1 000 | 2,94812 Kč | 2 948,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,75688 Kč | 11 027,52 Kč |
| 8 000 | 2,64732 Kč | 21 178,56 Kč |
| 12 000 | 2,58758 Kč | 31 050,96 Kč |
| 20 000 | 2,51652 Kč | 50 330,40 Kč |
| 28 000 | 2,47214 Kč | 69 219,92 Kč |
| 40 000 | 2,42709 Kč | 97 083,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







