NCP18XM331E03RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP18XM331E03RB

PRF18BG471RB5RB

DigiKey Part Number
490-PRF18BG471RB5RBTR-ND - Tape & Reel (TR)
490-PRF18BG471RB5RBCT-ND - Cut Tape (CT)
490-PRF18BG471RB5RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BG471RB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BG471RB5RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 525
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,17000 Kč9,17 Kč
58,08200 Kč40,41 Kč
107,62400 Kč76,24 Kč
257,09880 Kč177,47 Kč
506,74060 Kč337,03 Kč
1006,41560 Kč641,56 Kč
5005,76116 Kč2 880,58 Kč
1 0005,51808 Kč5 518,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,19349 Kč20 773,96 Kč
8 0005,00292 Kč40 023,36 Kč
12 0004,89892 Kč58 787,04 Kč
20 0004,77515 Kč95 503,00 Kč
28 0004,69784 Kč131 539,52 Kč
40 0004,61938 Kč184 775,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,17000 Kč
Unit Price with VAT:11,09570 Kč