Similar
Similar
Similar
Similar
Similar
Similar
Similar




PRF18BD471QS5RB | |
|---|---|
DigiKey Part Number | 490-16937-2-ND - Tape & Reel (TR) 490-16937-1-ND - Cut Tape (CT) 490-16937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF18BD471QS5RB |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
EDA/CAD Models | PRF18BD471QS5RB Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 120°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B59601A0075A062 | TDK | 1 191 | 495-B59601A0075A062CT-ND | 12,39000 Kč | Similar |
| B59601A0085A062 | TDK | 11 633 | 495-B59601A0085A062CT-ND | 12,39000 Kč | Similar |
| B59601A0095A062 | TDK | 13 593 | 495-B59601A0095A062CT-ND | 12,39000 Kč | Similar |
| B59601A0105A062 | TDK | 5 469 | 495-B59601A0105A062CT-ND | 12,39000 Kč | Similar |
| B59601A0115A062 | TDK | 6 523 | 495-2412-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 5 | 4,87200 Kč | 24,36 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,25840 Kč | 106,46 Kč |
| 50 | 4,03580 Kč | 201,79 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 3,41428 Kč | 1 707,14 Kč |
| 1 000 | 3,26078 Kč | 3 260,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,93395 Kč | 11 735,80 Kč |
| 8 000 | 2,81827 Kč | 22 546,16 Kč |
| 12 000 | 2,75517 Kč | 33 062,04 Kč |
| 20 000 | 2,68010 Kč | 53 602,00 Kč |
| 28 000 | 2,63321 Kč | 73 729,88 Kč |
| 40 000 | 2,58564 Kč | 103 425,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


