PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BA471QS5RB

DigiKey Part Number
490-16936-2-ND - Tape & Reel (TR)
490-16936-1-ND - Cut Tape (CT)
490-16936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BA471QS5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BA471QS5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0075A062TDK1 191495-B59601A0075A062CT-ND12,39000 KčSimilar
B59601A0085A062TDK11 633495-B59601A0085A062CT-ND12,39000 KčSimilar
B59601A0095A062TDK13 593495-B59601A0095A062CT-ND12,39000 KčSimilar
B59601A0105A062TDK5 469495-B59601A0105A062CT-ND12,39000 KčSimilar
B59601A0115A062TDK6 523495-2412-1-ND12,39000 KčSimilar
In-Stock: 6 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
54,87200 Kč24,36 Kč
104,59900 Kč45,99 Kč
254,26680 Kč106,67 Kč
504,04000 Kč202,00 Kč
1003,83420 Kč383,42 Kč
5003,41848 Kč1 709,24 Kč
1 0003,26477 Kč3 264,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,93746 Kč11 749,84 Kč
8 0002,82169 Kč22 573,52 Kč
12 0002,75851 Kč33 102,12 Kč
20 0002,68336 Kč53 667,20 Kč
28 0002,63643 Kč73 820,04 Kč
40 0002,58880 Kč103 552,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč