



NXRT15XV103FA3A016 | |
|---|---|
DigiKey Part Number | 490-18143-1-ND - Cut Tape (CT) 490-18143-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NXRT15XV103FA3A016 |
Description | THERMISTOR NTC 10KOHM 3936K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
EDA/CAD Models | NXRT15XV103FA3A016 Models |
Category | B25/50 3936K |
Manufacturer Murata Electronics | B25/85 3977K |
Series | B25/100 3989K |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 7.5 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXRT15XV103FA1B030 | Murata Electronics | 98 | 490-14874-ND | 8,82000 Kč | Parametric Equivalent |
| NXRT15XV103FA1B040 | Murata Electronics | 7 890 | 490-7171-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 25 | 8,32360 Kč | 208,09 Kč |
| 50 | 7,90780 Kč | 395,39 Kč |
| 100 | 7,52990 Kč | 752,99 Kč |
| 500 | 6,77312 Kč | 3 386,56 Kč |
| 1 000 | 6,49174 Kč | 6 491,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,15594 Kč | 15 389,85 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

