NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXRT15XV103FA1B030

DigiKey Part Number
490-14874-ND
Manufacturer
Manufacturer Product Number
NXRT15XV103FA1B030
Description
THERMISTOR NTC 10KOHM 3936K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
EDA/CAD Models
NXRT15XV103FA1B030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3936K
Manufacturer
Murata Electronics
B25/85
3977K
Series
B25/100
3989K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
7.5 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NXRT15XV103FA1B040Murata Electronics7 890490-7171-ND9,03000 KčParametric Equivalent
NXRT15XV103FA3A016Murata Electronics2 022490-18143-1-ND10,92000 KčParametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,64400 Kč38,22 Kč
107,20200 Kč72,02 Kč
256,71080 Kč167,77 Kč
506,37500 Kč318,75 Kč
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč