NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Temperature Sensing & Control with Murata High Performance NTC Thermistors

NXFT15XV103FEAB025

DigiKey Part Number
490-NXFT15XV103FEAB025-ND
Manufacturer
Manufacturer Product Number
NXFT15XV103FEAB025
Description
NTC THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXFT15XV103FEAB025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3936K
Manufacturer
Murata Electronics
B25/85
3977K
Series
B25/100
3989K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Last Time Buy
Power - Max
3 mW
Resistance in Ohms @ 25°C
10k
Length - Lead Wire
0.98" (25.00mm)
Resistance Tolerance
±1%
Mounting Type
Free Hanging
B Value Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
57,18200 Kč35,91 Kč
106,76100 Kč67,61 Kč
256,29960 Kč157,49 Kč
505,97600 Kč298,80 Kč
1005,68000 Kč568,00 Kč
5005,09202 Kč2 546,01 Kč
1 0004,87343 Kč4 873,43 Kč
5 0004,43423 Kč22 171,15 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč