
NFM3DPC223R1H3L | |
|---|---|
DigiKey Part Number | 490-6985-2-ND - Tape & Reel (TR) 490-6985-1-ND - Cut Tape (CT) 490-6985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DPC223R1H3L |
Description | CAP FEEDTHRU 0.022UF 50V 1205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 2 A 50mOhm 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DPC223R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,96400 Kč | 124,10 Kč |
| 50 | 4,66580 Kč | 233,29 Kč |
| 100 | 4,38650 Kč | 438,65 Kč |
| 250 | 4,04504 Kč | 1 011,26 Kč |
| 500 | 3,80442 Kč | 1 902,21 Kč |
| 1 000 | 3,57848 Kč | 3 578,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07589 Kč | 12 303,56 Kč |
| 8 000 | 2,89342 Kč | 23 147,36 Kč |
| 12 000 | 2,79174 Kč | 33 500,88 Kč |
| 20 000 | 2,66863 Kč | 53 372,60 Kč |
| 28 000 | 2,59050 Kč | 72 534,00 Kč |
| 40 000 | 2,51013 Kč | 100 405,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










