
NFM21HC471R1H3D | |
---|---|
DigiKey Part Number | 490-16922-2-ND - Tape & Reel (TR) 490-16922-1-ND - Cut Tape (CT) 490-16922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC471R1H3D |
Description | FILTER LC(T) 470PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 1 A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC471R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current | 1 A | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,64500 Kč | 36,45 Kč |
25 | 3,36600 Kč | 84,15 Kč |
50 | 3,16620 Kč | 158,31 Kč |
100 | 2,97660 Kč | 297,66 Kč |
250 | 2,74372 Kč | 685,93 Kč |
500 | 2,58042 Kč | 1 290,21 Kč |
1 000 | 2,42711 Kč | 2 427,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,14757 Kč | 8 590,28 Kč |
8 000 | 2,02020 Kč | 16 161,60 Kč |
12 000 | 1,94919 Kč | 23 390,28 Kč |
20 000 | 1,86329 Kč | 37 265,80 Kč |
28 000 | 1,80875 Kč | 50 645,00 Kč |
40 000 | 1,75267 Kč | 70 106,80 Kč |
100 000 | 1,61635 Kč | 161 635,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |