
NFM21HC221R1H3D | |
---|---|
DigiKey Part Number | 490-16921-2-ND - Tape & Reel (TR) 490-16921-1-ND - Cut Tape (CT) 490-16921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM21HC221R1H3D |
Description | FILTER LC(T) 220PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 700 mA 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NFM21HC221R1H3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current | 700 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,97900 Kč | 39,79 Kč |
25 | 3,66600 Kč | 91,65 Kč |
50 | 3,44940 Kč | 172,47 Kč |
100 | 3,24320 Kč | 324,32 Kč |
250 | 2,98952 Kč | 747,38 Kč |
500 | 2,81164 Kč | 1 405,82 Kč |
1 000 | 2,64479 Kč | 2 644,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,38691 Kč | 9 547,64 Kč |
8 000 | 2,24532 Kč | 17 962,56 Kč |
12 000 | 2,16639 Kč | 25 996,68 Kč |
20 000 | 2,07090 Kč | 41 418,00 Kč |
28 000 | 2,01028 Kč | 56 287,84 Kč |
40 000 | 1,94795 Kč | 77 918,00 Kč |
100 000 | 1,79641 Kč | 179 641,00 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |