
NFM15TC435D0E3D | |
|---|---|
DigiKey Part Number | 490-NFM15TC435D0E3DTR-ND - Tape & Reel (TR) 490-NFM15TC435D0E3DCT-ND - Cut Tape (CT) 490-NFM15TC435D0E3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15TC435D0E3D |
Description | CAP FEEDTHRU 4.3UF 20% 2.5V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 4.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.020" (0.50mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 50 | 2,95660 Kč | 147,83 Kč |
| 100 | 2,62060 Kč | 262,06 Kč |
| 500 | 2,05528 Kč | 1 027,64 Kč |
| 1 000 | 1,88100 Kč | 1 881,00 Kč |
| 2 500 | 1,69723 Kč | 4 243,07 Kč |
| 5 000 | 1,58657 Kč | 7 932,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,45277 Kč | 14 527,70 Kč |
| 20 000 | 1,37997 Kč | 27 599,40 Kč |
| 30 000 | 1,34351 Kč | 40 305,30 Kč |
| 50 000 | 1,30309 Kč | 65 154,50 Kč |
| 70 000 | 1,27946 Kč | 89 562,20 Kč |
| 100 000 | 1,25673 Kč | 125 673,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






