
NFM15PC105D0G3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC105D0G3DTR-ND - Tape & Reel (TR) 490-NFM15PC105D0G3DCT-ND - Cut Tape (CT) 490-NFM15PC105D0G3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC105D0G3D |
Description | CAP FEEDTHRU 1UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC105D0G3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,55440 Kč | 13,86 Kč |
| 50 | 0,52500 Kč | 26,25 Kč |
| 100 | 0,49350 Kč | 49,35 Kč |
| 250 | 0,45356 Kč | 113,39 Kč |
| 500 | 0,42668 Kč | 213,34 Kč |
| 1 000 | 0,40127 Kč | 401,27 Kč |
| 5 000 | 0,34789 Kč | 1 739,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33374 Kč | 3 337,40 Kč |
| 20 000 | 0,31391 Kč | 6 278,20 Kč |
| 30 000 | 0,30288 Kč | 9 086,40 Kč |
| 50 000 | 0,28952 Kč | 14 476,00 Kč |
| 70 000 | 0,28106 Kč | 19 674,20 Kč |
| 100 000 | 0,27235 Kč | 27 235,00 Kč |
| 250 000 | 0,25119 Kč | 62 797,50 Kč |
| 500 000 | 0,23628 Kč | 118 140,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




