
NFM15PC104D0J3D | |
|---|---|
DigiKey Part Number | 490-14730-2-ND - Tape & Reel (TR) 490-14730-1-ND - Cut Tape (CT) 490-14730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC104D0J3D |
Description | CAP FEEDTHRU 0.1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC104D0J3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 0.1 µF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,82320 Kč | 20,58 Kč |
| 50 | 0,77700 Kč | 38,85 Kč |
| 100 | 0,72860 Kč | 72,86 Kč |
| 250 | 0,67108 Kč | 167,77 Kč |
| 500 | 0,63078 Kč | 315,39 Kč |
| 1 000 | 0,59319 Kč | 593,19 Kč |
| 5 000 | 0,51437 Kč | 2 571,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,46998 Kč | 4 699,80 Kč |
| 20 000 | 0,44207 Kč | 8 841,40 Kč |
| 30 000 | 0,42653 Kč | 12 795,90 Kč |
| 50 000 | 0,40774 Kč | 20 387,00 Kč |
| 70 000 | 0,39581 Kč | 27 706,70 Kč |
| 100 000 | 0,38355 Kč | 38 355,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



