2200 pF Feed Through Capacitor 16V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15CC222D1C3D

DigiKey Part Number
490-NFM15CC222D1C3DTR-ND - Tape & Reel (TR)
490-NFM15CC222D1C3DCT-ND - Cut Tape (CT)
490-NFM15CC222D1C3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15CC222D1C3D
Description
CAP FEEDTHRU 2200PF 20% 16V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 16V 1 A 40mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15CC222D1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
2200 pF
Tolerance
±20%
Voltage - Rated
16V
Current
1 A
DC Resistance (DCR) (Max)
40mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 3 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.020" (0.50mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,58800 Kč14,70 Kč
500,55020 Kč27,51 Kč
1000,51660 Kč51,66 Kč
2500,47708 Kč119,27 Kč
5000,44810 Kč224,05 Kč
1 0000,42122 Kč421,22 Kč
5 0000,36528 Kč1 826,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33374 Kč3 337,40 Kč
20 0000,31391 Kč6 278,20 Kč
30 0000,30288 Kč9 086,40 Kč
50 0000,28952 Kč14 476,00 Kč
70 0000,28106 Kč19 674,20 Kč
100 0000,27235 Kč27 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč