
NFE61PT101Z1H9L | |
|---|---|
DigiKey Part Number | 490-11833-2-ND - Tape & Reel (TR) 490-11833-1-ND - Cut Tape (CT) 490-11833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61PT101Z1H9L |
Description | FILTER LC(T) 100PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61PT101Z1H9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 100pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 10,71400 Kč | 107,14 Kč |
| 25 | 9,87680 Kč | 246,92 Kč |
| 50 | 9,28720 Kč | 464,36 Kč |
| 100 | 8,73580 Kč | 873,58 Kč |
| 250 | 8,05540 Kč | 2 013,85 Kč |
| 500 | 7,57716 Kč | 3 788,58 Kč |
| 1 000 | 7,12753 Kč | 7 127,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,70552 Kč | 16 763,80 Kč |
| 5 000 | 6,30767 Kč | 31 538,35 Kč |
| 7 500 | 6,08586 Kč | 45 643,95 Kč |
| 12 500 | 5,81741 Kč | 72 717,62 Kč |
| 17 500 | 5,64696 Kč | 98 821,80 Kč |
| 25 000 | 5,47160 Kč | 136 790,00 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

