
NFA18SL307V1A45L | |
|---|---|
DigiKey Part Number | 490-12106-2-ND - Tape & Reel (TR) 490-12106-1-ND - Cut Tape (CT) 490-12106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA18SL307V1A45L |
Description | FILTER LC 300MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SL307V1A45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | 20dB @ 900MHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,88120 Kč | 197,03 Kč |
| 50 | 7,41380 Kč | 370,69 Kč |
| 100 | 6,97180 Kč | 697,18 Kč |
| 250 | 6,42868 Kč | 1 607,17 Kč |
| 500 | 6,04682 Kč | 3 023,41 Kč |
| 1 000 | 5,68813 Kč | 5 688,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,03311 Kč | 20 132,44 Kč |
| 8 000 | 4,73446 Kč | 37 875,68 Kč |
| 12 000 | 4,56796 Kč | 54 815,52 Kč |
| 20 000 | 4,36640 Kč | 87 328,00 Kč |
| 28 000 | 4,23845 Kč | 118 676,60 Kč |
| 40 000 | 4,10683 Kč | 164 273,20 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



