



NCU18WB473D6SRB | |
|---|---|
DigiKey Part Number | 490-18158-2-ND - Tape & Reel (TR) 490-18158-1-ND - Cut Tape (CT) 490-18158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WB473D6SRB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WB473D6SRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 8,35800 Kč | 41,79 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,34920 Kč | 183,73 Kč |
| 50 | 6,97560 Kč | 348,78 Kč |
| 100 | 6,63750 Kč | 663,75 Kč |
| 500 | 5,95966 Kč | 2 979,83 Kč |
| 1 000 | 5,70810 Kč | 5 708,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,16498 Kč | 20 659,92 Kč |
| 8 000 | 4,97514 Kč | 39 801,12 Kč |
| 12 000 | 4,87150 Kč | 58 458,00 Kč |
| 20 000 | 4,74820 Kč | 94 964,00 Kč |
| 28 000 | 4,67122 Kč | 130 794,16 Kč |
| 40 000 | 4,59305 Kč | 183 722,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


