



NCU15WB473D6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15WB473D6SRCTR-ND - Tape & Reel (TR) 490-NCU15WB473D6SRCCT-ND - Cut Tape (CT) 490-NCU15WB473D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473D6SRC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473D6SRC Models |
Category | B25/85 4108K |
Manufacturer Murata Electronics | B25/100 4131K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
B25/50 4050K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,69600 Kč | 18,48 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,56890 Kč | 1 284,45 Kč |
| 1 000 | 2,44963 Kč | 2 449,63 Kč |
| 5 000 | 2,21029 Kč | 11 051,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,07989 Kč | 20 798,90 Kč |
| 20 000 | 2,00003 Kč | 40 000,60 Kč |
| 30 000 | 1,95644 Kč | 58 693,20 Kč |
| 50 000 | 1,90460 Kč | 95 230,00 Kč |
| 70 000 | 1,87221 Kč | 131 054,70 Kč |
| 100 000 | 1,83935 Kč | 183 935,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |




