


DMN15H310SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMN15H310SK3-13TR-ND - Tape & Reel (TR) 31-DMN15H310SK3-13CT-ND - Cut Tape (CT) 31-DMN15H310SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN15H310SK3-13 |
Description | MOSFET N-CH 150V 8.3A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 8.3A (Tc) 32W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,01860 Kč | 901,86 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,27966 Kč | 6 279,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,55641 Kč | 13 891,02 Kč |
| 5 000 | 5,10919 Kč | 25 545,95 Kč |
| 7 500 | 4,88131 Kč | 36 609,82 Kč |
| 12 500 | 4,62530 Kč | 57 816,25 Kč |
| 17 500 | 4,47373 Kč | 78 290,27 Kč |
| 25 000 | 4,32643 Kč | 108 160,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |











