NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15WF104F6SRC

DigiKey Part Number
490-NCU15WF104F6SRCTR-ND - Tape & Reel (TR)
490-NCU15WF104F6SRCCT-ND - Cut Tape (CT)
490-NCU15WF104F6SRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WF104F6SRC
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WF104F6SRC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4311K
Manufacturer
Murata Electronics
B25/100
4334K
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
4250K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,51200 Kč7,56 Kč
101,42800 Kč14,28 Kč
251,31040 Kč32,76 Kč
501,23040 Kč61,52 Kč
1001,15910 Kč115,91 Kč
5001,01798 Kč508,99 Kč
1 0000,96591 Kč965,91 Kč
5 0000,86176 Kč4 308,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80727 Kč8 072,70 Kč
20 0000,77258 Kč15 451,60 Kč
30 0000,75366 Kč22 609,80 Kč
50 0000,73117 Kč36 558,50 Kč
70 0000,71713 Kč50 199,10 Kč
100 0000,70287 Kč70 287,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč