NCU15WB473F60RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 5 961
Unit Price: 3,78000 Kč
Datasheet
NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15WB473F60RC

DigiKey Part Number
490-18155-2-ND - Tape & Reel (TR)
490-18155-1-ND - Cut Tape (CT)
490-18155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WB473F60RC
Description
THERMISTOR NTC 47KOHM 4050K 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WB473F60RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Murata Electronics
B25/85
4108K
Series
B25/100
4131K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU15WB473D60RCMurata Electronics5 961490-NCU15WB473D60RCCT-ND3,78000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,26000 Kč6,30 Kč
101,19700 Kč11,97 Kč
251,10040 Kč27,51 Kč
501,03320 Kč51,66 Kč
1000,97220 Kč97,22 Kč
5000,85210 Kč426,05 Kč
1 0000,80800 Kč808,00 Kč
5 0000,71918 Kč3 595,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,67309 Kč6 730,90 Kč
20 0000,64356 Kč12 871,20 Kč
30 0000,62746 Kč18 823,80 Kč
50 0000,60831 Kč30 415,50 Kč
70 0000,59636 Kč41 745,20 Kč
100 0000,58424 Kč58 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč