Similar




NCU15WB473F60RC | |
|---|---|
DigiKey Part Number | 490-18155-2-ND - Tape & Reel (TR) 490-18155-1-ND - Cut Tape (CT) 490-18155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473F60RC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473F60RC Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WB473D60RC | Murata Electronics | 5 961 | 490-NCU15WB473D60RCCT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,26000 Kč | 6,30 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,10040 Kč | 27,51 Kč |
| 50 | 1,03320 Kč | 51,66 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,80800 Kč | 808,00 Kč |
| 5 000 | 0,71918 Kč | 3 595,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,67309 Kč | 6 730,90 Kč |
| 20 000 | 0,64356 Kč | 12 871,20 Kč |
| 30 000 | 0,62746 Kč | 18 823,80 Kč |
| 50 000 | 0,60831 Kč | 30 415,50 Kč |
| 70 000 | 0,59636 Kč | 41 745,20 Kč |
| 100 000 | 0,58424 Kč | 58 424,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



