NTC Thermistor 680 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 680 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18XQ681J03RB

DigiKey Part Number
490-2442-2-ND - Tape & Reel (TR)
490-2442-1-ND - Cut Tape (CT)
490-2442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XQ681J03RB
Description
THERMISTOR NTC 680OHM 3650K 0603
Customer Reference
Detailed Description
NTC Thermistor 680 0603 (1608 Metric)
EDA/CAD Models
NCP18XQ681J03RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3650K
Manufacturer
Murata Electronics
B25/85
3693K
Series
B25/100
3706K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
680
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VA101JPanasonic Industry85 454P10536CT-ND2,73000 KčSimilar
ERT-J1VA220HPanasonic Industry9 757P124019CT-ND2,94000 KčSimilar
ERT-J1VA220JPanasonic Industry15 955P10531CT-ND2,73000 KčSimilar
ERT-J1VA330JPanasonic Industry4 279P10532CT-ND2,73000 KčSimilar
ERT-J1VA470HPanasonic Industry7 016P124022CT-ND2,94000 KčSimilar
In-Stock: 4 435
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,31800 Kč16,59 Kč
103,10800 Kč31,08 Kč
252,87240 Kč71,81 Kč
502,71720 Kč135,86 Kč
1002,57230 Kč257,23 Kč
5002,28164 Kč1 140,82 Kč
1 0002,17455 Kč2 174,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,94841 Kč7 793,64 Kč
8 0001,86772 Kč14 941,76 Kč
12 0001,82371 Kč21 884,52 Kč
20 0001,77139 Kč35 427,80 Kč
28 0001,73873 Kč48 684,44 Kč
40 0001,70557 Kč68 222,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč