

NCP18XQ102J03RB | |
---|---|
DigiKey Part Number | 490-2440-2-ND - Tape & Reel (TR) 490-2440-1-ND - Cut Tape (CT) 490-2440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XQ102J03RB |
Description | THERMISTOR NTC 1KOHM 3650K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XQ102J03RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3693K | |
B25/100 | 3706K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,75000 Kč | 3,75 Kč |
5 | 3,16600 Kč | 15,83 Kč |
10 | 2,95800 Kč | 29,58 Kč |
25 | 2,74120 Kč | 68,53 Kč |
50 | 2,59120 Kč | 129,56 Kč |
100 | 2,45170 Kč | 245,17 Kč |
500 | 2,17632 Kč | 1 088,16 Kč |
1 000 | 2,07425 Kč | 2 074,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,92990 Kč | 7 719,60 Kč |
8 000 | 1,84997 Kč | 14 799,76 Kč |
12 000 | 1,80638 Kč | 21 676,56 Kč |
20 000 | 1,75454 Kč | 35 090,80 Kč |
28 000 | 1,72217 Kč | 48 220,76 Kč |
40 000 | 1,68933 Kč | 67 573,20 Kč |
100 000 | 1,61139 Kč | 161 139,00 Kč |
Unit Price without VAT: | 3,75000 Kč |
---|---|
Unit Price with VAT: | 4,53750 Kč |