NTC Thermistor 3.3k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3.3k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VR332J

DigiKey Part Number
P10544TR-ND - Tape & Reel (TR)
P10544CT-ND - Cut Tape (CT)
P10544DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VR332J
Description
THERM NTC 3.3KOHM 4250K 0603
Customer Reference
Detailed Description
NTC Thermistor 3.3k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
3.3k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VR332HPanasonic Industry24P124031CT-ND2,92000 KčParametric Equivalent
NCP18WF104J03RBMurata Electronics78490-2430-1-ND3,57000 KčSimilar
NCP18XQ102J03RBMurata Electronics16 776490-2440-1-ND3,78000 KčSimilar
NCP18XQ471J03RBMurata Electronics3 574490-2441-1-ND3,78000 KčSimilar
NCP18XW332J03RBMurata Electronics2 647490-2447-1-ND3,78000 KčSimilar
In-Stock: 15 149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,52000 Kč12,60 Kč
102,35200 Kč23,52 Kč
252,17520 Kč54,38 Kč
502,05360 Kč102,68 Kč
1001,94230 Kč194,23 Kč
5001,71932 Kč859,66 Kč
1 0001,63637 Kč1 636,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49117 Kč5 964,68 Kč
8 0001,42763 Kč11 421,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč