



NCP15XH103D03RC | |
|---|---|
DigiKey Part Number | 490-12810-2-ND - Tape & Reel (TR) 490-12810-1-ND - Cut Tape (CT) 490-12810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15XH103D03RC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15XH103D03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 5 | 4,62000 Kč | 23,10 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,82580 Kč | 191,29 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 500 | 3,23622 Kč | 1 618,11 Kč |
| 1 000 | 3,09049 Kč | 3 090,49 Kč |
| 5 000 | 2,79773 Kč | 13 988,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,74265 Kč | 27 426,50 Kč |
| 20 000 | 2,64092 Kč | 52 818,40 Kč |
| 30 000 | 2,58538 Kč | 77 561,40 Kč |
| 50 000 | 2,51931 Kč | 125 965,50 Kč |
| 70 000 | 2,47805 Kč | 173 463,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








