



NCP15WF104J03RC | |
|---|---|
DigiKey Part Number | 490-2404-2-ND - Tape & Reel (TR) 490-2404-1-ND - Cut Tape (CT) 490-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP15WF104J03RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP15WF104J03RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,14200 Kč | 10,71 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,83960 Kč | 45,99 Kč |
| 50 | 1,73020 Kč | 86,51 Kč |
| 100 | 1,63570 Kč | 163,57 Kč |
| 500 | 1,44340 Kč | 721,70 Kč |
| 1 000 | 1,37264 Kč | 1 372,64 Kč |
| 5 000 | 1,23040 Kč | 6 152,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20119 Kč | 12 011,90 Kč |
| 20 000 | 1,15191 Kč | 23 038,20 Kč |
| 30 000 | 1,12502 Kč | 33 750,60 Kč |
| 50 000 | 1,09305 Kč | 54 652,50 Kč |
| 70 000 | 1,07308 Kč | 75 115,60 Kč |
| 100 000 | 1,05282 Kč | 105 282,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


