NTC Thermistor 10k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP03XH103D05RL

DigiKey Part Number
490-NCP03XH103D05RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP03XH103D05RL
Description
THERMISTOR NTC 10KOHM 3380K 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP03XH103D05RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,53803 Kč23 070,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53803 Kč
Unit Price with VAT:1,86102 Kč